
The FAN5234MTC is a surface mount DC/DC controller from Onsemi with a TSSOP package and lead free construction. It operates over a temperature range of -10°C to 85°C and is RoHS compliant. This device has one output voltage of 5.5V and is available in a rail or tube packaging configuration with 94 units per package.
Onsemi FAN5234MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5234 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5234MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
