The FAN5234MTCX is a DC/DC controller with a TSSOP-16 package, designed to operate within a temperature range of -10°C to 85°C. It has a maximum input voltage of 24V and a minimum input voltage of 2V. The device is RoHS compliant and features a lead-free construction. It is suitable for surface mount applications and is available in tape and reel packaging.
Onsemi FAN5234MTCX technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 87% |
| Max Frequency | 600kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.3mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5234MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.