Onsemi FAN5235QSC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 2700 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Series | FAN5235 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5235QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
