
PWM/PFM Controller, Wide Input Voltage, Dual-Output/DDR, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 24V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 3A |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3uA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.403g |
| Width | 4.4mm |
| RoHS | Compliant |
