
The FAN5236QSC is a dual DC/DC controller from Onsemi, packaged in a QSOP. It operates over a temperature range of -10°C to 85°C and is compliant with lead-free standards. This device is designed for surface mount applications and features a 100% duty cycle. It is RoHS compliant and available in quantities of 2350 per rail or tube packaging.
Onsemi FAN5236QSC technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5236QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
