Onsemi FAN5240MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5240MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
