
The FAN5240MTCX is a DC/DC controller from Onsemi, operating within a temperature range of -20°C to 85°C. It is a single-output device with an output voltage of 2V and a maximum supply voltage of 5.25V. The FAN5240MTCX is packaged in a TSSOP package and is designed for surface mount applications. It is lead-free and RoHS compliant.
Onsemi FAN5240MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
