Onsemi FAN5240QSC technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5240QSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
