
The FAN5240QSCX is a DC/DC controller from Onsemi, packaged in a QSOP. It features a single output voltage of 2V and operates over a temperature range of -20°C to 85°C. This device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Onsemi FAN5240QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5240QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
