
The FAN5250QSC is a single-output integrated circuit with an output voltage of 1.75V. It is packaged in a QSOP package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN5250 |
| RoHS | Compliant |
