
The FAN5250QSCX is a single output DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is packaged in a QSOP package and is designed for surface mount applications. The device has a quiescent current of 12uA and is RoHS compliant. The FAN5250QSCX is part of the FAN5250 series of DC/DC controllers.
Onsemi FAN5250QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12uA |
| RoHS Compliant | Yes |
| Series | FAN5250 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5250QSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
