
The FAN5307MPX is a lead-free, surface mount DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and features an adjustable output voltage of 5.5V with a maximum output current of 300mA. This device is suitable for use in applications where a synchronous rectifier is required. It is available in a package quantity of 3000 units, packaged in tape and reel format.
Onsemi FAN5307MPX technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| Weight | 0.156g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN5307MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
