
High-efficiency, synchronous step-down DC/DC converter with 96% efficiency, capable of delivering up to 800mA output current. Features an adjustable output voltage from 800mV to 5.5V, with a maximum input voltage of 5.5V. This surface mount component operates across a wide temperature range of -40°C to 85°C and is packaged on a 3000-piece tape and reel. Its compact dimensions (3mm x 3mm x 0.75mm) and lead-free, RoHS-compliant design make it suitable for space-constrained applications.
Onsemi FAN5308MPX technical specifications.
| Efficiency | 96% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.156g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5308MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
