Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN53180MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN53180MTCX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5318 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53180MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
