The FAN53200UC35X is an industrial DC/DC controller from Onsemi, featuring a 20-pin WLCSP package. It operates within a temperature range of -40°C to 85°C, suitable for industrial applications. This device has a single function and is designed for use with input voltages between 2.5V and 5.5V. The controller is mounted on the bottom and has a width of 1.615mm and a length of 2.015mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.615 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |