
Adjustable 1.6MHz boost regulator IC featuring a 20V integrated FET switch. This surface mount device operates from a 2.7V to 5.5V input, delivering up to 1A output current with a maximum output voltage of 20V. The component is housed in a compact SOT-23-5 package, supplied on a 3000-piece tape and reel. It offers a switching frequency of 1.65MHz and is RoHS compliant.
Onsemi FAN5331SX technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1.65MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 50mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6MHz |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5331SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
