Onsemi FAN5332ASX technical specifications.
| Package/Case | SOT-23-5 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN5332 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5332ASX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
