
Boost regulator IC featuring a 1.6MHz switching frequency and a 30V integrated FET switch. This surface mount component operates from 1.8V to 5.5V input, delivering up to 1.5A output current at 30V. With a maximum output current of 750mA and a maximum power dissipation of 1.5W, it is housed in a SOT-23-5 package. The device offers a nominal supply current of 600uA and is RoHS compliant, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN5333ASX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Frequency | 1.5MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 1.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5333ASX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN5333ASX
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.
