
Adjustable boost regulator IC featuring a 30V integrated FET switch. Operates with input voltages from 1.8V to 5.5V, delivering up to 750mA output current and 1.5W maximum output power. Offers analog and PWM dimming capabilities with a switching frequency of 1.5MHz. Packaged in a SOT-23 surface mount case, supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi FAN5333BSX technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 65mA |
| Dimming | Analog, PWM |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Low Level Output Current | 65mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Power | 1.5W |
| Min Output Voltage | 30V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 65mA |
| Output Current per Channel | 1.5A |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5333BSX to view detailed technical specifications.
No datasheet is available for this part.
