
Adjustable DC-DC switching boost regulator with a 2.7V to 5.5V input range, capable of delivering an output voltage from 9V to 33V at up to 100mA. Features a 1.85MHz switching frequency and a surface-mount MLP-6 package. This lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range.
Onsemi FAN5336MPX technical specifications.
| Frequency | 1.85MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 33V |
| Min Output Voltage | 9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5336MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
