
The FAN5336UMPX is a surface mount adjustable DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and is capable of delivering up to 1.5A of output current. This device is RoHS compliant and available in tape and reel packaging. The FAN5336UMPX is a boost topology controller with a maximum input voltage of 5.5V and minimum input voltage of 2.7V.
Onsemi FAN5336UMPX technical specifications.
| Duty Cycle | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TinyBoost™ |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5336UMPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
