Synchronous boost LED driver with PWM dimming interface. Features a 1.2MHz operating frequency and a 40mA output current capability. Operates from a 2.7V to 4.8V input voltage range, delivering up to a 16V output voltage. Designed for surface mount applications with a 3x3 8-lead MLP package, supplied on a 3000-piece tape and reel.
Onsemi FAN5340MPX technical specifications.
| Dimming | PWM |
| Frequency | 1.2MHz |
| High Level Output Current | 40mA |
| Low Level Output Current | 5mA |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Operating Frequency | 1.2 MHz |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost |
| Weight | 0.129g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN5340MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
