
Synchronous boost LED driver with PWM dimming interface. Features a 1.2MHz switching frequency, 40mA output current, and a maximum output voltage of 16V. Operates from a 2.7V to 4.8V input voltage range and supports a maximum output power of 500mW. Packaged in tape and reel for surface mount applications, this RoHS compliant component is ideal for power management solutions.
Onsemi FAN5340UCX technical specifications.
| Current Rating | 40mA |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 500mW |
| Max Output Voltage | 16V |
| Min Output Voltage | 6.2V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 4.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 4 |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.042g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5340UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
