
Boost LED driver with single-wire digital interface, featuring a 1.2MHz operating frequency. This surface-mount component delivers up to 25mA output current and an adjustable output voltage range of 6.2V to 18.5V. It operates from a 2.5V to 5.5V input voltage and has a maximum supply current of 300µA. Packaged in a compact SOT-23-6, it supports a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Dimming | Single-Wire |
| Frequency | 1.2MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 6.2V |
| Max Supply Current | 300uA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Operating Frequency | 1.2 MHz |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN5345S20X
onsemi Product Discontinuance Notification PD22637X for various transistors, image sensors, and EEPROMs. Last time buy: Oct 12, 2019; Last ship: April 12, 2020.
