
Boost LED driver IC with a single-wire digital interface, featuring adjustable output voltage up to 28.5V and a maximum output current of 25mA. Operates with a 1.2 MHz frequency, input voltage range of 2.5V to 5.5V, and an output voltage range of 6.2V to 18.5V. Packaged in a compact SOT-23-6 surface mount configuration, this RoHS compliant component is suitable for applications requiring efficient LED illumination.
Onsemi FAN5345S30X technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 1.35MHz |
| Height | 1mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 6.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 5.5V |
| Output Type | Adjustable |
| Output Voltage | 28.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5345S30X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
