Boost LED driver IC featuring a PWM dimming interface. Operates with a 2.5V to 5.5V input voltage range and delivers up to 25mA output current at an adjustable 6.2V to 18.5V. This surface mount component utilizes a 1.35MHz operating frequency and is housed in a compact SOT-23-6 package. Designed for lead-free and RoHS compliant applications, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Frequency | 1.35MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 6.2V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1.2 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 18.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN5346S20X
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.
