
Series boost LED driver with PWM dimming interface, featuring a 1.2MHz operating frequency. This surface mount IC, housed in a SOT-23-6 package, supports input voltages from 2.5V to 5.5V and delivers an adjustable output voltage up to 30V with a maximum output current of 25mA per channel. Operating temperature range is -40°C to 85°C, and the component is lead-free and RoHS compliant. Available in 3000-piece tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 18.5V |
| Min Output Voltage | 6.2V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1.2 MHz |
| Output Current per Channel | 25mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN5346S30X
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.
