
High-efficiency 1.82V fixed output DC/DC buck converter, operating at 3MHz with a 600mA maximum output current. Features a 90% efficiency and a wide input voltage range of 2.7V to 5.5V. This surface mountable integrated circuit offers a single positive output and includes a synchronous rectifier. Packaged in a compact WLCSP or MLP format, it operates across a temperature range of -40°C to 85°C.
Onsemi FAN5350MPX technical specifications.
| Efficiency | 90% |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.82V |
| Min Output Voltage | 1.82V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.82V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.207g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5350MPX to view detailed technical specifications.
No datasheet is available for this part.
