Onsemi FAN53525UC48X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53525UC48X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.