The FAN53526UC00X is an industrial DC/DC controller from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 15 terminals positioned on the bottom and is packaged in a R-PBGA-B15 package. The device operates within an input voltage range of 2.5V to 5.5V and is suitable for use in industrial applications.
Onsemi FAN53526UC00X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53526UC00X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.