The FAN53526UC128X is an industrial DC/DC controller from Onsemi, featuring a 15-pin WLCSP package. It operates within a temperature range of -40°C to 85°C, suitable for industrial applications. The device has a single function and 15 terminals, with a bottom terminal position. It can handle input voltages between 2.5V and 5.5V.
Onsemi FAN53526UC128X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53526UC128X to view detailed technical specifications.
No datasheet is available for this part.