The FAN53526UC288X is an industrial DC/DC controller from Onsemi. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 15 terminals positioned on the bottom and is packaged in a WLCSP-15. It operates within an input voltage range of 2.5V to 5.5V. The FAN53526UC288X is a single-function device with a temperature grade of industrial.
Onsemi FAN53526UC288X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53526UC288X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.