The FAN53526UC64X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85 degrees Celsius. It features a JEDEC package code of R-PBGA-B15 and a terminal position of BOTTOM. The device has a width of 1.31mm and a length of 2.015mm. It operates within a temperature range of -40 to 85 degrees Celsius and is suitable for use with input voltages between 2.5 and 5.5 volts.
Onsemi FAN53526UC64X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53526UC64X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.