The FAN53527UC84X is an industrial DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 15 terminals and is packaged in a WLCSP-15 package. The device is designed for use in applications with input voltages between 2.5 and 5.5 volts. It is a single-function device with a terminal position of bottom. The FAN53527UC84X is suitable for use in industrial environments.
Onsemi FAN53527UC84X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53527UC84X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.