The FAN53528EUC48X is an industrial DC/DC controller from Onsemi, featuring a single function and operating within a temperature range of -40 to 85°C. It has 15 terminals positioned on the bottom and is packaged in a WLCSP-15 format. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |