The FAN53528GUC48X is an industrial DC/DC controller from Onsemi, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 15 terminals positioned on the bottom and is packaged in a R-PBGA-B15 package type. The device operates within an input voltage range of 2.5 to 5.5 volts and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN53528GUC48X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B15 |
| Width | 1.31 |
| Length | 2.015 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN53528GUC48X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.