
Synchronous buck regulator delivering up to 5A output current with adjustable output voltage from 800mV to 4.95V. Features a 2.4 MHz switching frequency and up to 90% efficiency. Operates from a 2.7V to 5.5V input voltage range and supports a wide temperature range of -40°C to 85°C. This surface mount component is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 90% |
| Height | 0.378mm |
| Length | 1.56mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 4.95V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 1.96mm |
| RoHS | Compliant |
