
Synchronous step-down DC-DC controller and regulator with adjustable output voltage from 0.8V to 6.4V and a maximum output current of 3A. Input voltage range is 2.7V to 5.5V. Features 85% efficiency, 0.01%/V line regulation, and -0.03%/A load regulation. Housed in a 12-pin, 3.5mm x 3mm MLP EP surface-mount package with an exposed pad. Operating temperature range is -40°C to 85°C.
Onsemi FAN5354MPX technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | MLP EP |
| Package Description | Micro Lead Frame Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 6.4V |
| Maximum Output Current | 3A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 85% |
| Line Regulation | 0.01%/V |
| Load Regulation | -0.03%/A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN5354MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.