5A, 2.4MHz digitally programmable DC/DC buck regulator with synchronous rectification. Features a wide input voltage range of 2.5V to 5.5V and a fixed output voltage of 1.23V, adjustable down to 600mV. Offers up to 80% efficiency and a maximum output current of 5A. This surface mount component operates from -40°C to 85°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN53555BUC05X
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.