
High-efficiency, 5A, 2.4MHz DC/DC buck regulator with a 2.5V to 5.5V input range and 600mV to 1.23V adjustable output. Features include synchronous rectification, a 43mA supply current, and a compact 1.62mm x 2.015mm x 0.378mm surface-mount package. Ideal for power management applications, this regulator operates from -40°C to 85°C and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.62mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Supply Current | 43mA |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2.015mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN53555BUC08X
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
