
High-efficiency, 5A DC/DC regulator featuring a 2.4 MHz switching frequency and a 1.23V fixed positive output. This surface-mount integrated circuit operates from a 2.5V to 5.5V input, delivering up to 5A output current with 80% efficiency. Designed for compact applications, it boasts a minimal height of 0.378mm and dimensions of 1.62mm x 2.015mm. The regulator offers a wide operating temperature range of -40°C to 85°C and includes a synchronous rectifier for enhanced performance. Supplied in a 3000-piece tape and reel, this RoHS-compliant component is ideal for power management solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN53555BUC18X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.62mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.23V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2.015mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53555BUC18X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN53555BUC18X
Product discontinuance notice for Onsemi devices including NCP1217, LC75832, and KA4558 series. Last buy date: May 04, 2020; last ship date: Nov 04, 2020.
