
Digitally programmable DC/DC regulator, a 5A TinyBuck® regulator, operates from a 2.5V to 5.5V input, delivering up to 5A output current. Features include a 2.4 MHz switching frequency, 80% efficiency, and a 1.2V fixed output voltage with adjustable range from 600mV to 1.23V. This surface mount component offers a single positive output and synchronous rectification, packaged in a 1.6mm x 2mm x 0.378mm form factor. Operating temperature range is -40°C to 85°C, with RoHS compliance and 3000 units per tape and reel.
Checking distributor stock and pricing after the page loads.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Supply Current | 43mA |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2mm |
| RoHS | Compliant |
These are design resources that include the Onsemi FAN53555UC00X
Onsemi product discontinuance notice PD22748XC for Batch 4 of Q2 2019, including last time buy dates and recommended replacement parts for various integrated circuits.
