
Digitally programmable DC/DC regulator with 5A maximum output current and 900mV fixed output voltage. Features a 2.4 MHz switching frequency, 80% efficiency, and a wide input voltage range of 2.5V to 5.5V. This surface mount component offers a single positive output and synchronous rectification, packaged in a 1.6mm x 2mm x 0.378mm form factor on a 3000-piece tape and reel. Operates from -40°C to 85°C and is RoHS compliant.
Onsemi FAN53555UC03X technical specifications.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Supply Current | 43mA |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53555UC03X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
