Digitally programmable DC/DC regulator with 5A maximum output current and 80% efficiency. Features a 2.4 MHz switching frequency, 2.5V to 5.5V input voltage range, and adjustable output voltage from 603mV to 1.41V. This surface mount component offers a single positive output and synchronous rectification, packaged in a 1.6mm x 2mm x 0.378mm form factor. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN53555UC042X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.41V |
| Min Output Voltage | 603mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Supply Current | 43mA |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53555UC042X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
