
5A, 1.41V positive output DC/DC buck regulator with 2.4 MHz switching frequency. Features synchronous rectification and a wide input voltage range of 2.5V to 5.5V, delivering up to 5A output current. This surface mount integrated circuit offers 80% efficiency and operates from -40°C to 85°C. Packaged in a 1.6mm x 1.6mm x 0.378mm footprint on a 3000-piece tape and reel.
Onsemi FAN53555UC04X technical specifications.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.41V |
| Min Output Voltage | 603mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.411V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53555UC04X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
