
High-efficiency, 5A, 2.4 MHz digitally programmable DC-DC buck regulator. Features a wide input voltage range of 2.5V to 5.5V and an adjustable output voltage from 600mV to 1.23V. This surface mount component offers 80% efficiency and a synchronous rectifier for optimal performance. Packaged on a 3000-piece tape and reel, it operates across a temperature range of -40°C to 85°C.
Onsemi FAN53555UC05X technical specifications.
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.23V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
