
High-efficiency, 5A, digitally programmable DC/DC buck regulator with a 2.4 MHz switching frequency. Features a wide input voltage range of 2.5V to 5.5V and a maximum output current of 5A. Offers adjustable output voltage from 603mV to 1.42V, with a fixed output option of 3V. This surface-mount component boasts a compact 1.62mm x 2.015mm x 0.378mm package, operating efficiently up to 85°C. Synchronous rectification and RoHS compliance are included.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN53555UC24X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 80% |
| Height | 0.378mm |
| Length | 1.62mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.42V |
| Min Output Voltage | 603mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5A |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TinyBuck® |
| Synchronous Rectifier | Yes |
| Weight | 0.073g |
| Width | 2.015mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN53555UC24X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
