
The FAN5355MP00X is a single-output DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This surface mount device features an adjustable output voltage of 1.54V and a maximum output current of 800mA. The FAN5355MP00X is available in a HSON package and is packaged on a tape and reel.
Onsemi FAN5355MP00X technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.54V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.123g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5355MP00X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
