The FAN5355UC00X is an adjustable DC/DC controller from Onsemi with an efficiency of 93%. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V and minimum input voltage of 2.7V. The device is a surface mount component packaged in a WLCSP-12 package. It is RoHS compliant and does not contain any substances of very high concern.
Sign in to ask questions about the Onsemi FAN5355UC00X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN5355UC00X technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.042g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN5355UC00X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.