1.1A / 1A / 0.8A, 3MHz Digitally Programmable Regulator, 3000-REEL
Onsemi FAN5355UC03X technical specifications.
| Efficiency | 93% |
| Height | 0.8mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.537V |
| Min Output Voltage | 750mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.042g |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.